• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOFIRE FA-2017FE 2017FE Fireproof box fire-resistant, water-proof Key

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fireproof box NOFIRE 2017FE FA-2017FE with Key

  • Resistant up to 840° C - at least 30 minutes
  • Waterproof even when immersed completely
  • Secure media retention

Technical specifications

Dim

(W x H x D) 410 x 146 x 324 mm

Product type

Fireproof box

Fire proofing (max.)

30 min

Lock type

Key

Safe features

fire-resistant

water-proof

Volume

5.5 l

Width

410 mm

Height

146 mm

Depth

324 mm

Inside width

336 mm

Inside height

74 mm

Internal depth

218 mm

Weight

8.6 kg

Factory colour

Multicolour

Power supply (LOV)

not required

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2362357 NOFIRE FA-2017FE 2017FE Fireproof box fire-resistant, water-proof Key

Warranty Terms

Warranty Terms 2362357 NOFIRE FA-2017FE 2017FE Fireproof box fire-resistant, water-proof Key

Description

The NOFIRE 2017FE document box, identical to the first Alert document box 2017FE, reliably protects documents, media and valuables against fire and water. At a temperature of up to 860° C, it is resistant for at least 30 minutes, so your valuables are stored safely in the event of a fire. The document box also cannot touch water, because even when immersed completely, it remains waterproof. The document box contains a content of 5.5 liters, which also has space for documents in A4 size. It is securely locked with a clamp lock, which includes 2 keys, with which the box can be locked. A convenient carrying handle makes a comfortable transport possible.

Please ensure sufficient ventilation by regularly opening the box to prevent increased humidity in the airtight interior.

This text is machine translated.

Features

  • Comes with handle
  • Clamp lock with 2 keys.

Scope of delivery

  • 2 keys.

More interesting products

(*All information is plus legal VAT)