• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NoiseBlocker BlackSilent XS2 PC fan Black, Blue (translucent) (W x H x D) 50 x 50 x 10 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Antec PC-fan Pro

  • Developed in Germany
  • Silent NB-NanoSLI® bearing
  • Silent NB-EKA P2Drive
  • Bayer ® Makrolon® Rotor with anti-dust-technology
  • Glass-fiber reinforced PBT frame
  • 50 cm cable with high-quality fabric coat
  • This text is machine translated.

Technical specifications

Product type

PC fan

Fan size

50 mm

Noise emission (max.)

21 dBa

Noise emission

20.1 dBa - 30 dBa

Air discharge

15 m³/h

Rotational speed (max.)

4000 U/min

Type of bearing

NB-Nano SLI® bearing

Connection

3-pin

Factory colour

Black

Blue (translucent)

Weight

20 g

Width

50 mm

Height

50 mm

Depth

10 mm

Dim

(W x H x D) 50 x 50 x 10 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1177188 NoiseBlocker BlackSilent XS2 PC fan Black, Blue (translucent) (W x H x D) 50 x 50 x 10 mm

Description

Already since 2005, one of the most popular and best selling quiet classic design-fan at all.

The BlackSilent Fan-Serie provides for price-conscious customers entry into the high-end sector. High-quality components in conjunction with an intelligent overall setup results in a unique price-performance ratio. NB-BlackSilent Fan-Lufter achieve better results in almost any respect, as compared to the standard fans.

Benefits:
Compared to standard fans very quietly and reliably, stylish design and excellent workmanship. Developed in Germany.

This text is machine translated.

Scope of delivery

  • 4 mounting screws (tool-free mounting possible)

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)