• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NoiseBlocker ITR-B14X-P-BL PC fan Black (W x H x D) 16 x 3.5 x 21.5 mm

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NoiseBlocker ITR-B14X-P-BL PC fan

  • Powerful and quiet high-tech fan from Noiseblocker
  • In 140 mm format
  • With bionic optimized rotor blades
  • Excellent electronics with PWM
  • Max. 186 m³/h air flow & 29.6 dB(A)
  • With digitally addressable RGB LEDs in the hub

Technical specifications

Product type

PC fan

Fan size

140 mm

Noise emission (max.)

29.6 dBa

Noise emission

20.1 dBa - 30 dBa

Rotational speed (min.)

0 U/min

Air discharge

186 m³/h

Rotational speed (max.)

1500 U/min

Connection

4-pin PWM

Factory colour

Black

Weight

202 g

Width

16 mm

Height

3.5 mm

Depth

21.5 mm

Dim

(W x H x D) 16 x 3.5 x 21.5 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2498961 NoiseBlocker ITR-B14X-P-BL PC fan Black (W x H x D) 16 x 3.5 x 21.5 mm

Description

Powerful and quiet high-tech fan from Noiseblocker
In 140 mm format
with bionic optimized

This text is machine translated.

Scope of delivery

  • 12-piece mounting kit 2x connection cable 20+50cm 2x ARGB cable 20+50cm

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)