• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 2015106101 Oja 42 LED ceiling light LED (monochrome) LED 19 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED overhead light Oja 42

  • 3-stage MOODMAKER 3000K/4000K+night light with switchNight light on 20% with backlight effectMemory and reset function

Technical specifications

  • EPREL CODE: 717646
Dim

(L x W x H) 424 x 424 x 23 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

424 mm

Bulb type

LED (monochrome)

Height

23 mm

LED

Length

424 mm

Rating per bulb

19 W

19 W

Light features

Incl. nightlight

Protection class

II

IP20

Factory colour

White

Material

PVC

Weight

1070 g

n.rel.

Colour

Warm white to neutral white

Light bulb included

Yes

3000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 4000 K

Total luminous flux

2100 lm

Radiation angle

120°

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2585808 Nordlux 2015106101 Oja 42 LED ceiling light LED (monochrome) LED 19 W White

User & Safety Instructions

User & Safety Instructions 2585808 Nordlux 2015106101 Oja 42 LED ceiling light LED (monochrome) LED 19 W White

Description

Oja is a very thin ceiling light in a modern and minimalist design. It is equipped with an LED and a 3-stage Moodmaker SceneSelect function, which can be controlled via your normal wall switch. Here, warm white light, cold white light, or night light function with 20% indirect lighting can be selected in 3 stages.

This text is machine translated.

Features

  • Simple twist-lock connection & easy installation

Scope of delivery

  • LED overhead light Oja 42
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.