• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 50066101 Oja 60 Ceiling light LED module LED EEC: E (A - G) 28 W White

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 28 W
  • Total luminous flux= 3200 lm
  • Colour temperature= 2700 K
  • White

Technical specifications

Dim

(Ø x H) 600 mm x 32 mm

Type

Circular

No. of bulbs

1

Product type

Ceiling light

Bulb type

LED module

Height

32 mm

LED

Rating per bulb

28 W

28 W

(Ø)

600 mm

Light features

Dimmable via light switch

Protection class

I

IP20

Factory colour

White

Material

Plastic

E (A - G)

Colour rendering index

80

Colour

White

Light bulb included

Yes

2700 K

Colour temperature range

2700 K

Total luminous flux

3200 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3731597 Nordlux 50066101 Oja 60 Ceiling light LED module LED EEC: E (A - G) 28 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.