
1/3
(L x W x H) 600 x 600 x 32 mm
Circular
230 V
1
LED ceiling light
600 mm
LED (monochrome)
32 mm
LED
600 mm
38 W
38 W
Dimmable via light switch
I
IP20
Black
PVC
Metal
2700 g
n.rel.
Warm white
Yes
2700 K
2700 K
3000 lm
120°
yes
User & Safety Instructions 2585927 Nordlux 50066103 Oja 60 LED ceiling light LED (monochrome) LED 38 W Black
The necessary accessories are required to use the article as described.