• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux 2015146101 Oja 60 LED ceiling light LED (monochrome) LED 30 W White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 124.95
-8 %
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED ceiling light Oja 60

  • Ultra-flat ceiling panel lampBluetooth connection to the Nordlux Smart lightAdjustable light color and brightness

Technical specifications

  • EPREL CODE: 717787
Dim

(Ø x H) 600 mm x 32 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

LED ceiling light

Width

600 mm

Bulb type

LED (monochrome)

Height

32 mm

LED

Length

600 mm

Rating per bulb

30 W

30 W

(Ø)

600 mm

Light features

Timer

Selectable luminous flux

Colour-changing

Incl. sensor

Bluetooth control option

Expandable

Incl. remote control

Protection class

I

IP20

Factory colour

White

Material

PVC

Metal

Weight

2700 g

n.rel.

Colour

Warm white to cool white

Light bulb included

Yes

2700 K

Colour temperature range

2700 K

Total luminous flux

3500 lm

Radiation angle

120°

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2585813 Nordlux 2015146101 Oja 60 LED ceiling light LED (monochrome) LED 30 W White

Conformity certificate

Conformity certificate 2585813 Nordlux 2015146101 Oja 60 LED ceiling light LED (monochrome) LED 30 W White

Description

Oja is an ultra-thin ceiling light in a modern and simple design, which is very easy to mount and can be connected via Bluetooth to Nordlux Smart light. With your chosen appliance you can change the light from warm white to cold white. Light scenes, groupings and timers can be set via the simple Bluetooth function.Expandable with a bridge over WLAN connection for integration of sensor, remote control and creation of schedules and light simulations.

This text is machine translated.

Scope of delivery

  • LED ceiling light Oja 60
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)