• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Sabonis Surface-mount light GU10 White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sabonis surface-mounted emitter white

Technical specifications

Product type

Surface-mount light

Type

Circular

GU10

Protection class

I

IP20

Factory colour

White

Material

Aluminium

Weight

0.22 kg

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3729352 Nordlux Sabonis Surface-mount light GU10 White

User & Safety Instructions

User & Safety Instructions 3729352 Nordlux Sabonis Surface-mount light GU10 White

Description

Sabonis is is an installation downlight with a hidden tilting hinge, thanks to which the light can be aligned easily in the desired direction.

This text is machine translated.

Hints

Light Source: Not included

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)