• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix LED cabinet light LED (monochrome) 2.6 W Cool white White

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

338 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rechargeable wardrobe light with touch sensor

  • Touch switch
  • Dimmable
  • Memory function

Our service for you

Technical specifications

Product type

LED cabinet light

Power supply (LOV)

rechargeable

Operating voltage

5 V DC

No. of bulbs

18

Bulb type

LED (monochrome)

Length

305 mm

LED

Width

22 mm

Rating per bulb

0.5 W

2.6 W

6500 K

Colour

Cool white

25 lm

Total luminous flux

160 lm

Light features

Dimmable

Incl. switch

Protection class

III

IP20

Factory colour

White

Material

Metal

ABS plastic

PC

Weight

140 g

Dim

(L x W) 305 mm x 22 mm

n.rel.

Light bulb included

Yes

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373341 Sygonix LED cabinet light LED (monochrome) 2.6 W Cool white White

Warranty Terms

Warranty Terms 2373341 Sygonix LED cabinet light LED (monochrome) 2.6 W Cool white White

Description

Features

  • Rechargeable
  • Overcharge and overdischarge protection
  • Lamp holder can be fixed in place with 3M tape or screws in the wall or ceiling

Scope of delivery

  • 1 x LED Utility light
  • 1 x USB cable
  • 1 x Magnetic base
  • 1 x 3M tape
  • 1 x Screw
  • 1 x Manual

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)