• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix LED plinth lighting G13 18 W Natural white White

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

792 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix chassis lamp 18 W

  • Exchangeable LED tube
  • Tube material: Glass
  • Metal base, without cover

Technical specifications

Product type

LED plinth lighting

Type

Tube

Power supply (LOV)

mains-powered

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED tube

Length

1225 mm

G13

Width

38 mm

Rating per bulb

18 W

Height

60 mm

18 W

Energy consumption

18 kWh/1000h

4000 K

Colour

Natural white

1980 lm

Radiation angle

360°

IP20

Factory colour

White

Material

Magnesium

Weight

560 g

Dim

(L x W x H) 1225 x 38 x 60 mm

n.rel.

Light bulb included

Yes

No

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2525882 Sygonix LED plinth lighting G13 18 W Natural white White

Description

Whether in the kitchen or in the workshop - a chassis lamp in the right place simplifies the work tremendously. The undercarriage lamp produces a natural white light with 4000 Kelvin. The Sygonix chassis lamp comes with a complete mounting kit including screws and plugs and instructions.

This text is machine translated.

Features

  • For indoor use
  • Natural white colour (4000 K)

Scope of delivery

  • 1 x Under-cabinet light
  • 2 x Long screws and 2 dowels
  • 1 x Manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.98*

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)