• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING LUMISTIXX WT LED light LED (monochrome)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

OSRAM LUMIstixx, LED lamp, battery operated, white

Technical specifications

Product type

LED light

Bulb type

LED (monochrome)

n.rel.

Light bulb included

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3438353 OSRAM HOMELIGHTING LUMISTIXX WT LED light LED (monochrome)

User & Safety Instructions

User & Safety Instructions 3438353 OSRAM HOMELIGHTING LUMISTIXX WT LED light LED (monochrome)

Conformity certificate

Conformity certificate 3438353 OSRAM HOMELIGHTING LUMISTIXX WT LED light LED (monochrome)

Description

Small helpers. Product features: Modern lamps. Product advantages: Very compact LED lamp. Range of application: Sideboards Flower arrangements. Adhesive surface or drill bit. Horizontal or vertical alignment to walls and objects is possible. Safety Instructions: The device is not a toy and must not be kept out of the reach of children or operated by children. Not suitable for lighting the house. Battery Warning: Keep out of the reach of children. Swallowing can lead to burns, perforation of soft tissues and death. Within 2 hours of ingestion, severe burns may occur. Seek immediate medical care. If the battery compartment (if applicable) does not close securely, do not use the product any longer and keep it away from children. If you believe that batteries may have been swallowed or have entered the body, seek immediate medical attention. Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Height of operation: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion.

This text is machine translated.

Hints

The device is not a toy and must not be kept out of the reach of children or operated by children.,Not suitable for room lighting in the household.,Battery warning: Keep out of the reach of children. Swallowing can lead to burns, perforation of soft tissues and death. Within 2 hours of ingestion, severe burns may occur. Seek immediate medical attention.,If the battery compartment (if applicable) does not close securely, do not use the product anymore and keep it away from children. If you believe that batteries may have been swallowed or have entered a part of your body, seek medical attention immediately.,Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Height of operation: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion.

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)