• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Norma 1107016120 CV Boot Clamp Clamp 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

118 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CV boot clamp, 40-120

  • Ear – one side of the clampRound edges to prevent damage to the hose

Technical specifications

  • Corrosion resistance: 400 hoursMaterial: Stainless steel
Product type

Clamp

Manufacturer part #

1107016120

Width

7 mm

Material

Stainless steel

Diameter (max.)

120 mm

Diameter (min.)

40 mm

Documents & Downloads

Datasheet

Datasheet 2827536 Norma 1107016120 CV Boot Clamp Clamp 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2827536 Norma 1107016120 CV Boot Clamp Clamp 1 pc(s)

Description

Clamping range from 25 mm to 120 mm with just two clipsAxle boot clamps are used to secure rubber sleeves to drive shafts in passenger cars and commercial vehicles.Application:Automotive industry - for fixing rubber sleeves to drive shaftsBenefits:Locking mechanism with three teeth for higher clamping forceSuitable for mounting various sizes of rubber sleevesEasy to Set UpW4 (AISI 304) ensures high resistance to corrosionPerfect all-round seal

This text is machine translated.

What kind of Hose Clips & Hose Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)