• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Norma 1107245080 Ear Clip Pro360 Clamp 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

321 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.83 / piece)
€ 0.83
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EAR clip Pro360, W4, 6.8-8.0

  • The clamp is suitable for several diameters thanks to the 1-ear locking system and enables a quick mountingScrewless design reduces the total height and enables accurate installation even in confined spacesEasy inside circumference (without gaps) for a 360° seal around the hoseA burr-free belt edge reduces the risk of damage to the hose

Technical specifications

  • Corrosion resistance: 400 hoursMaterial: Stainless steel
Product type

Clamp

Manufacturer part #

1107245080

Width

5 mm

Material

Stainless steel

Diameter (max.)

8 mm

Diameter (min.)

6.8 mm

Documents & Downloads

Datasheet

Datasheet 2827512 Norma 1107245080 Ear Clip Pro360 Clamp 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2827512 Norma 1107245080 Ear Clip Pro360 Clamp 1 pc(s)

Description

Uniform 360° pressure sealThe Ear-clamp Pro360 does not have any stages or gaps on its internal circumference and thus enables a 360°-sealing at the hose. Thanks to the screwless design, the terminal can be mounted exactly in tight spaces.Application:Auto AftermarketFood and beverage industryWhite goods industryHydromassage areaBenefits:360°-sealing at the hoseQuick mountingFlat profile for narrow spacesGrape-free belt edge

This text is machine translated.

What kind of Hose Clips & Hose Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)