Datasheet 419141 NOVA by Linecard Electrolytic capacitor Radial lead 325 Parts
Description
This set contains the most common radial electrolytic capacitor sizes. It is divided as needed to 26 capacitance values in the nominal voltage 16 V, 35 V and 63 V. Total capacity 325 pieces electrolytic capacitors. Each compartment is labelled with the values and voltages, that it contains.
Scope of delivery
325 Elko´s with 16 V: 20 x 22 µF, 20 x 47 µF, 20 x 100 µF, 20 x 220 µF, 10 x 470 µF, 10 x 1000 µF, 5 x 2200 µF, 6 x 4700 µF
50 V: 20 x 1 µF, 20 x 2.2 µF, 20 x 4.7 µF
35 V: 20 x 10 µF, 20 x 22 µF, 20 x 47 µF, 20 x 100 µF, 20 x 220 µF, 10 x 470 µF, 5 x 1000 µF, 4 x 2200 µF, 4 x 4700 µF
20 x 10 µF, 20 x 22 µF, 15 x 47 µF, 10 x 100 µF, 8 x 220 µF, 6 x 470 µF.
Description
This set contains the most common radial electrolytic capacitor sizes. It is divided as needed to 26 capacitance values in the nominal voltage 16 V, 35 V and 63 V. Total capacity 325 pieces electrolytic capacitors. Each compartment is labelled with the values and voltages, that it contains.
Scope of delivery
325 Elko´s with 16 V: 20 x 22 µF, 20 x 47 µF, 20 x 100 µF, 20 x 220 µF, 10 x 470 µF, 10 x 1000 µF, 5 x 2200 µF, 6 x 4700 µF
50 V: 20 x 1 µF, 20 x 2.2 µF, 20 x 4.7 µF
35 V: 20 x 10 µF, 20 x 22 µF, 20 x 47 µF, 20 x 100 µF, 20 x 220 µF, 10 x 470 µF, 5 x 1000 µF, 4 x 2200 µF, 4 x 4700 µF
20 x 10 µF, 20 x 22 µF, 15 x 47 µF, 10 x 100 µF, 8 x 220 µF, 6 x 470 µF.