User & Safety Instructions 2367174 Novoflex Lens adapter
Description
Novoflex automatic reversing ring for MFT lenses The new reverse adapter MFT-RETRO enables the owners of Micro Four Thirds cameras an easy entry into the fascinating world of macro photography. It is suitable for all fixed focal lengths and zoom lenses, but is recommended for use with zoom lenses. The reversible adapter is supplied with a 58 mm filter thread at the factory. The lens is mounted on the housing by means of the reversing ring in the inverted position. The ring transmits all control functions. Together with our universal balers of the series BALPRO and CASTBAL, these can be upgraded to an automatic MFT bellows device. With BALPRO T/S and CASTBAL T/S even with tilt/shift function for the near and macro range. Appropriate connection rings are required.
This text is machine translated.
Description
Novoflex automatic reversing ring for MFT lenses The new reverse adapter MFT-RETRO enables the owners of Micro Four Thirds cameras an easy entry into the fascinating world of macro photography. It is suitable for all fixed focal lengths and zoom lenses, but is recommended for use with zoom lenses. The reversible adapter is supplied with a 58 mm filter thread at the factory. The lens is mounted on the housing by means of the reversing ring in the inverted position. The ring transmits all control functions. Together with our universal balers of the series BALPRO and CASTBAL, these can be upgraded to an automatic MFT bellows device. With BALPRO T/S and CASTBAL T/S even with tilt/shift function for the near and macro range. Appropriate connection rings are required.