Novoflex Adapter PL-Mount Lenses to Canon RF-Mount Cameras of the PL-Mount Adapter IOSR/PL can be used with high quality PL-mount Cinelenses to RF-mount mirror-less cameras. Canon also introduces the EOS R5 and C70, an innovative video feature for dedicated videographers and professional filmmakers. Both models are equipped with the RF-mount camera bayonet, which allows a wide range of camera lenses and - thanks to the IOSR/PL adapter - also high-quality cinema lenses to be used. PL adapters are specifically designed for dedicated or professional videographers who want to use the typical features and benefits of cinema lenses for shooting with mirror-less cameras. The special features of these lenses include: A continuously adjustable aperture, the possibility of connecting sharpening devices, a special film look and in many cases a larger focus area for an extremely soft and uniform transition from sharpness to blurring etc. Features: -High precision lens adapter -Exact balance of the bearing dimensions of both systems -Attached lenses can be focused manually up to the infinity range -No information transfer between lens and camera -Exposure by working aperture / automatic timer or completely manual NOTE: The correct bearing dimension of the adapter can be adjusted exactly to the requirements of different cameras and video lenses with the help of shim rings. A ring with 0.1 mm thickness is fitted and rings with the following thicknesses are also supplied: 1x 0.01 mm; 2x 0.02 mm; 1x 0.05 mm.
This text is machine translated.
Description
Novoflex Adapter PL-Mount Lenses to Canon RF-Mount Cameras of the PL-Mount Adapter IOSR/PL can be used with high quality PL-mount Cinelenses to RF-mount mirror-less cameras. Canon also introduces the EOS R5 and C70, an innovative video feature for dedicated videographers and professional filmmakers. Both models are equipped with the RF-mount camera bayonet, which allows a wide range of camera lenses and - thanks to the IOSR/PL adapter - also high-quality cinema lenses to be used. PL adapters are specifically designed for dedicated or professional videographers who want to use the typical features and benefits of cinema lenses for shooting with mirror-less cameras. The special features of these lenses include: A continuously adjustable aperture, the possibility of connecting sharpening devices, a special film look and in many cases a larger focus area for an extremely soft and uniform transition from sharpness to blurring etc. Features: -High precision lens adapter -Exact balance of the bearing dimensions of both systems -Attached lenses can be focused manually up to the infinity range -No information transfer between lens and camera -Exposure by working aperture / automatic timer or completely manual NOTE: The correct bearing dimension of the adapter can be adjusted exactly to the requirements of different cameras and video lenses with the help of shim rings. A ring with 0.1 mm thickness is fitted and rings with the following thicknesses are also supplied: 1x 0.01 mm; 2x 0.02 mm; 1x 0.05 mm.