
Highlights & Details
NSMONITOR40
- Holder type: Rigid
- Height adjustable from 26 - 32 cm
- Load capacity (max.) 25 kg
Technical specifications
- Distance to the wall (min): 26 cm
- Distance to the wall (max): 26 cm
- Product type
Monitor riser
- Holder type
Rigid
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Factory colour
Multicolour
- Width
26 cm
- Depth
13.5 cm
- Max. load capacity
25 kg
- Dim
(W x H x D) 26 x 27 x 13.5 cm
- Wireless charging
No
- Suitable for
25,4 cm (10") - 50,8 cm (20")
- Swivel range (left)
0°
- Swivel range (right)
0°
- Height
27 cm
- Max. distance to floor/ceiling
13 cm
- Min. distance to floor/ceiling
7 cm
- Tilt range (bottom)
0°
- Tilt range (top)
0°
- Rotation
0°
- Product type description
Zubehör TFT/LCD-TV
- Weight
1.5 kg
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1300659 NSMONITOR40
User & Safety Instructions
User & Safety Instructions 1300659 NSMONITOR40
Warranty Terms
Warranty Terms 1300659 NSMONITOR40
Description
Scope of delivery
- Mount
- Fixings
- Installation manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 83.98*
What kind of Standing Desks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























