• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NUTRiBULLET NBF580B Hand-held blender 1500 W Black

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

1500 W

Product type

Hand-held blender

Switching stages

4

Capacity

1600 ml

Kitchen appliances features

dishwasher proof

Factory colour

Black

Weight

5.64 kg

Material

Stainless steel

Plastic

Width

457 mm

Height

442 mm

Length

205 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452096 NUTRiBULLET NBF580B Hand-held blender 1500 W Black

Description

With the NUTRiBULLET® Triple Prep system you can cover the entire range of preparation functions. This versatile unit includes a blender, a smoothie maker and a 1.6 L food processor. And all that with only one engine base. With a power of 1500 watts and a vessel detection that shows the appropriate programs for the respective attachment, it is easy and efficient to mix, extract, chop, cut or knead delicious creations.

Food processor.
Place the food processor attachment on the engine base and select an appropriate accessory. You have a disk for cutting and grinding, a minced knife and a kneading hook available.

Smoothie maker
Put the blender jar on the base of the motor and select one of the high, medium, low or pulse speeds. Or use one of the smoothie, frozen drinks or dressing programs.

Programs and speeds.
For a large portion, use the large jug and select a program: Purée, frozen drinks, smoothie or nut milk. Or you can individually select your speed: High, Medium, Low or Pulse.

This text is machine translated.

Scope of delivery

  • Blender
  • User manual

What kind of Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)