• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NUTRiBULLET NBJ100G Juicer 800 W

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Cable length 100 cm

800 W

Product type

Juicer

Switching stages

3

Kitchen appliances features

dishwasher proof

Weight

4.81 kg

Width

223 mm

Height

407 mm

Length

240 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3475858 NUTRiBULLET NBJ100G Juicer 800 W

Description

Who says that juicing is complicated? With two speed settings and an output of 800 watts, it's easy to juice fruit and vegetables. A wide filling shaft facilitates the filling. Even the cleaning is done quickly, because most parts are dishwasher-proof. The NUTRiBULLET® juicer is designed for efficiency and comfort.

Wide filling shaft
The 7.6 cm wide filling shaft takes whole fruit and vegetables, so it is not necessary to cut the ingredients in advance.

From deicing to storage
The juices are filled directly into the 800 ml juice course, which can be covered with a lid with a lockable spout.

Multiple speed options,more control
The two different precision speeds are designed to change the extraction intensity according to the hardness of the ingredients.

Easy to clean
The NUTRiBULLET® juicer consists only of a handful of easy to clean, dishwasher-proof parts:Simply rinse the removable parts with soap and water and then place them in the dishwasher.

This text is machine translated.

Scope of delivery

  • Blender
  • User manual

What kind of Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)