• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin 3760 Hand-held blender 350 W Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

350 W

Product type

Hand-held blender

Factory colour

Black

Weight

450 g

Width

62 mm

Height

380 mm

Depth

62 mm

UKCA

yes

Pulse function

yes

Bowl capacity

0.7 l

Turbo

yes

Ergonomic grip

yes

Cord length

1 m

Package weight

600 g

Number of blades

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3608483 Severin 3760 Hand-held blender 350 W Black

Description

Scope of delivery

  • Blender
  • User manual

What kind of Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)