• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elta ESTM-200 Hand-held blender 250 W White, Stainless steel

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Elta stainless steel hand-held blender

  • Versatile control: Equipped with 2 speed levels and an additional turbo-stage for optimum results with different ingredients.
  • High-quality blade: The robust stainless steel blade ensures reliable purging, mixing and shredding.
  • Easy cleaning: Thanks to the removable stainless steel rod, the device can be cleaned quickly and easily after use.
  • Handy & compact: With device dimensions of 6.5 x 6.5 x 36 cm and a weight of only 0.65 kg, the hand mixer fits comfortably in the hand and can be stored in a space-saving way.

Technical specifications

250 W

Product type

Hand-held blender

Switching stages

2

Kitchen appliances features

Turbo function

Factory colour

White

Stainless steel

Weight

650 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3842277 Elta ESTM-200 Hand-held blender 250 W White, Stainless steel

Description

The ELTA hand-held blender ESTM-200 in elegant white and stainless steel is a practical tool in the kitchen. With a power of 250 Watts and a robust stainless steel rod it processes your ingredients in a jiffy. Whether soups, sauces, dips or smoothies, the handy hand blender ensures fast and even results. Thanks to its ergonomic design it fits comfortably in your hand and allows for comfortable use in everyday life.

This text is machine translated.

Scope of delivery

  • Blender
  • User manual

What kind of Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)