• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BerlingerHaus BH9561 Hand-held blender 800 W Black, Rose

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Berlinger Haus 6 in 1 Hand-held blender Set BH9561 800 W

  • Stainless steel blender and chopper (18/10)
  • Titanium-coated blade
  • Variable speed control
  • Multifunctional silicone cover – can also be used as anti-skid floor
  • Multi-tool holder for 2 attachments: Snow brush and milk frother

Technical specifications

800 W

Product type

Hand-held blender

Factory colour

Black

Rose

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787657 BerlingerHaus BH9561 Hand-held blender 800 W Black, Rose

Description

Material: Stainless steel, plastic
Voltage 220–240 V, 50–60 Hz
Power: 800 W
Accessories:
Mixer attachment with ice crusher
Nebuliser: 500 ml
700 ml measuring jug
Milk frother
Whisk
Stand
Colour: Black/pink

This text is machine translated.

Scope of delivery

  • Blender
  • User manual

What kind of Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)