Maximum power: Powerful 1,000-W motor (approx. 1 HP) with up to 30,000 rpm for especially fine mix results.
Sharp precision: Robust stainless steel cross-cutter with 4 blades for easy purging and mixing.
Ideal on the go: Includes two 700 ml (BPA free) mixed containers and two to go lids.
High-quality material: Durable brushed aluminum housing in an elegant silver look.
Secure stand: Equipped with non-slip rubber suction feet for stability during operation
Technical specifications
1000 W
Product type
All-purpose mixer
Capacity
0.7 l
Factory colour
Silver
Weight
1.8 kg
Material
Aluminium
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3842253 Hagenuk All-purpose mixer 1000 W Silver
Description
Hagenuk Multifunction Mixer – Maximum Power for your smoothies & shakes
A quick and easy daily dose of freshness: The Hagenuk multi-function mixer combines powerful performance with a stylish design. With its strong 1,000-Watt motor (corresponds to approx. 1 HP) and speeds of over 25,000 rpm the high-quality stainless steel cross blade easily cuts down even the hard ingredients to the finest smoothies, shakes or sauces. The elegant casing made of brushed aluminum in silver provides for stability and long life. Thanks to the BPA-free 700 ml blender jar and the practical To-Go lid, you can enjoy your healthy creations on the go.
This text is machine translated.
Scope of delivery
Blender
User manual
Description
Hagenuk Multifunction Mixer – Maximum Power for your smoothies & shakes
A quick and easy daily dose of freshness: The Hagenuk multi-function mixer combines powerful performance with a stylish design. With its strong 1,000-Watt motor (corresponds to approx. 1 HP) and speeds of over 25,000 rpm the high-quality stainless steel cross blade easily cuts down even the hard ingredients to the finest smoothies, shakes or sauces. The elegant casing made of brushed aluminum in silver provides for stability and long life. Thanks to the BPA-free 700 ml blender jar and the practical To-Go lid, you can enjoy your healthy creations on the go.