• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN A20168SS6FSDAD Switchboard cabinet 1600 x 2000 x 800 Steel (stainless) Stainless steel 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Switchboard cabinet
Material
Steel (stainless)
Width
1600 mm
Height
2000 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of doors: 2
Packaging type

Piece

Product type

Switchboard cabinet

Features

anti-corrosive

Material

Steel (stainless)

IP66

Factory colour

Stainless steel

Width

1600 mm

Height

2000 mm

Dimensions

1600 x 2000 x 800 mm

Content

1 pc(s)

Type

A20168SS6FSDAD

Dim

(W x H x D) 1600 x 2000 x 800 mm

Manufacturer part #

A20168SS6FSDAD

Depth

800 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3311622 nVent HOFFMAN A20168SS6FSDAD Switchboard cabinet 1600 x 2000 x 800 Steel (stainless) Stainless steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3311622 nVent HOFFMAN A20168SS6FSDAD Switchboard cabinet 1600 x 2000 x 800 Steel (stainless) Stainless steel 1 pc(s) Piece

Description

This single-door housing provides industry-leading protection for systems with large components or complex mounting configurations in highly corrosive environments. The addition of 19-inch rack mounting accessories makes these cases Ideal for the robust protection of sensitive rack-mounted components in harsh industrial environments. The housing is typically used in food processing plants, pharmaceutical production plants, petrochemical plants and wastewater treatment plants.

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.