• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN A20SMP6GE Mounting plate (W x H) 600 mm x 2000 mm Steel 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Mounting plate
Width
600 mm
Material
Steel
Dim
(W x H) 600 mm x 2000 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Mounting plate

Width

600 mm

Dim

(W x H) 600 mm x 2000 mm

Material

Steel

Content

1 pc(s)

Type

A20SMP6GE

Height

2000 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3308641 nVent HOFFMAN A20SMP6GE Mounting plate (W x H) 600 mm x 2000 mm Steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3308641 nVent HOFFMAN A20SMP6GE Mounting plate (W x H) 600 mm x 2000 mm Steel 1 pc(s) Piece

Description

The A30S4E side mounting plate for use in enclosures offers a convenient option for installing control elements and instruments in the housing opening, while ensuring access and safety.

This text is machine translated.