• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN ARF08040R5 19 inch Server rack cabinet rain cover Grey

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet rain cover

Suitable for server rack cabinet (inch)

19 inch

Dim

(W x D) 800 mm x 400 mm

Material

Steel

Content

1 pc(s)

Factory colour

Grey

Width

800 mm

Depth

400 mm

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309128 nVent HOFFMAN ARF08040R5 19 inch Server rack cabinet rain cover Grey

User & Safety Instructions

User & Safety Instructions 3309128 nVent HOFFMAN ARF08040R5 19 inch Server rack cabinet rain cover Grey

What kind of 19" IT System Cabinet Accessories are you looking for?