• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN BMP2050 Mounting plate (W x H x D) 470 x 175 x 2 mm Steel 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Mounting plate
Width
470 mm
Material
Steel
Dim
(W x H x D) 470 x 175 x 2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Mounting plate

Width

470 mm

Dim

(W x H x D) 470 x 175 x 2 mm

Material thickness

2 mm

Material

Steel

Content

1 pc(s)

Type

BMP2050

Depth

2 mm

Height

175 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3312123 nVent HOFFMAN BMP2050 Mounting plate (W x H x D) 470 x 175 x 2 mm Steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3312123 nVent HOFFMAN BMP2050 Mounting plate (W x H x D) 470 x 175 x 2 mm Steel 1 pc(s) Piece

Description

The steel mounting plate speeds up the installation of the terminal box, as it can be simply machined and fitted with components before installation.

This text is machine translated.