• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN CEAS06 Filler plug Plastic 25 pc(s)

Image similar
Product type
Filler plug
Material
Plastic
Width
6 mm
Height
6 mm
Content
25 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Filler plug

Material

Plastic

Width

6 mm

Height

6 mm

Content

25 pc(s)

Dim

(W x H x D) 6 x 6 x 18 mm

Manufacturer part #

CEAS06

Type

CEAS06

Depth

18 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310761 nVent HOFFMAN CEAS06 Filler plug Plastic 25 pc(s)

User & Safety Instructions

User & Safety Instructions 3310761 nVent HOFFMAN CEAS06 Filler plug Plastic 25 pc(s)

What kind of Cable Screw Connectors are you looking for?