• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN CEAS13 Filler plug Plastic 25 pc(s)

Image similar
Product type
Filler plug
Material
Plastic
Width
13 mm
Height
13 mm
Content
25 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Filler plug

Material

Plastic

Width

13 mm

Height

13 mm

Content

25 pc(s)

Dim

(W x H x D) 13 x 13 x 18 mm

Manufacturer part #

CEAS13

Type

CEAS13

Depth

18 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309941 nVent HOFFMAN CEAS13 Filler plug Plastic 25 pc(s)

User & Safety Instructions

User & Safety Instructions 3309941 nVent HOFFMAN CEAS13 Filler plug Plastic 25 pc(s)

What kind of Cable Screw Connectors are you looking for?