• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN CID600 (VE4) CID600 (VE4) Rails (W x H) 555 mm x 32 mm Metal 4 pc(s)

Image similar
Product type
Rails
Width
555 mm
Material
Metal
Height
32 mm
Dim
(W x H) 555 mm x 32 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rails

Height

32 mm

Width

555 mm

Dim

(W x H) 555 mm x 32 mm

Material

Metal

Content

4 pc(s)

Type

CID600 (VE4)

Documents & Downloads

Datasheet

Datasheet 3311333 nVent HOFFMAN CID600 (VE4) CID600 (VE4) Rails (W x H) 555 mm x 32 mm Metal 4 pc(s)

User & Safety Instructions

User & Safety Instructions 3311333 nVent HOFFMAN CID600 (VE4) CID600 (VE4) Rails (W x H) 555 mm x 32 mm Metal 4 pc(s)

Description

These profiles provide for a fixed asymmetric mounting of 19" profiles and can be adjusted in depth without accessories.

This text is machine translated.

What kind of Enclosure Parts are you looking for?