• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN CK01 Cabinet 894 x 10 x 369 Black 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Cabinet
Width
894 mm
Height
10 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Cabinet

Factory colour

Black

Width

894 mm

Height

10 mm

Content

1 pc(s)

Type

CK01

Dim

(W x H x D) 894 x 10 x 369 mm

Manufacturer part #

CK01

Depth

369 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310056 nVent HOFFMAN CK01 Cabinet 894 x 10 x 369 Black 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3310056 nVent HOFFMAN CK01 Cabinet 894 x 10 x 369 Black 1 pc(s) Single

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.