• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN CLPK800 (VE4) CLPK800 (VE4) Rail mount Steel 4 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Rail mount
Material
Steel
Rack unit
3 U
Content
4 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Surface finish: Galvanised
Packaging type

Piece

Product type

Rail mount

Rack unit

3 U

Material

Steel

Content

4 pc(s)

Type

CLPK800 (VE4)

Documents & Downloads

Datasheet

Datasheet 3310885 nVent HOFFMAN CLPK800 (VE4) CLPK800 (VE4) Rail mount Steel 4 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3310885 nVent HOFFMAN CLPK800 (VE4) CLPK800 (VE4) Rail mount Steel 4 pc(s) Piece

Description

Thanks to these mounting profiles, accessories and additional electrical devices can be mounted quickly and easily exactly, where they are required.

This text is machine translated.

What kind of Enclosure Parts are you looking for?