• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN DDK600R5 DDK600R5 Tray (W x H x D) 487 x 342 x 365 mm Steel Grey 1 pc(s)

Image similar
Product type
Tray
Width
487 mm
Material
Steel
Height
342 mm
Dim
(W x H x D) 487 x 342 x 365 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design of the surface: Powder-coated
Product type

Tray

Height

342 mm

Width

487 mm

Dim

(W x H x D) 487 x 342 x 365 mm

Material

Steel

Factory colour

Grey

Content

1 pc(s)

Type

DDK600R5

Depth

365 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3311678 nVent HOFFMAN DDK600R5 DDK600R5 Tray (W x H x D) 487 x 342 x 365 mm Steel Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3311678 nVent HOFFMAN DDK600R5 DDK600R5 Tray (W x H x D) 487 x 342 x 365 mm Steel Grey 1 pc(s)

Description

This drawing shelf provides a stable surface and can be used as a temporary workstation, for documents, for a computer, and for measuring devices. The shelf can be folded away flush to the frame and the angle is adjustable.

This text is machine translated.

What kind of Enclosure Parts are you looking for?