• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN DHN180N (VE4) DHN180N (VE4) Mounting material 4 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Mounting material
Content
4 pc(s)
Type
DHN180N (VE4)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Mounting material

Content

4 pc(s)

Type

DHN180N (VE4)

Documents & Downloads

Datasheet

Datasheet 3310822 nVent HOFFMAN DHN180N (VE4) DHN180N (VE4) Mounting material 4 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3310822 nVent HOFFMAN DHN180N (VE4) DHN180N (VE4) Mounting material 4 pc(s) Piece

Description

These hinges allow doors to be opened 180° wide, even if the cabinets are lined up so that maintenance personnel and other employees have full access to the cabinet.

This text is machine translated.

What kind of Enclosure Parts are you looking for?