• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN DNS2006R5 DNS2006R5 Door (W x H x D) 593 x 1982 x 51 mm Steel Grey 1 pc(s)

Image similar
Product type
Door
Width
593 mm
Material
Steel
Height
1982 mm
Dim
(W x H x D) 593 x 1982 x 51 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design of the surface: Powder-coated
Product type

Door

Height

1982 mm

Width

593 mm

Dim

(W x H x D) 593 x 1982 x 51 mm

Material

Steel

Factory colour

Grey

Content

1 pc(s)

Type

DNS2006R5

Depth

51 mm

IP55

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309103 nVent HOFFMAN DNS2006R5 DNS2006R5 Door (W x H x D) 593 x 1982 x 51 mm Steel Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3309103 nVent HOFFMAN DNS2006R5 DNS2006R5 Door (W x H x D) 593 x 1982 x 51 mm Steel Grey 1 pc(s)

Description

A cabinet-mounted side door allows easy side access to front and rear mounted devices. This is particularly useful if back-to-back mounting plates are used.

This text is machine translated.

What kind of Enclosure Parts are you looking for?