• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN DNSR2006R5 DNSR2006R5 Adapter set (W x H x D) 600 x 2000 x 195 mm Steel 1 pc(s)

Image similar
Product type
Adapter set
Width
600 mm
Material
Steel
Height
2000 mm
Dim
(W x H x D) 600 x 2000 x 195 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design of the surface: Powder-coated
Product type

Adapter set

Height

2000 mm

Width

600 mm

Dim

(W x H x D) 600 x 2000 x 195 mm

Material

Steel

Content

1 pc(s)

Type

DNSR2006R5

Depth

195 mm

IP33

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310003 nVent HOFFMAN DNSR2006R5 DNSR2006R5 Adapter set (W x H x D) 600 x 2000 x 195 mm Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3310003 nVent HOFFMAN DNSR2006R5 DNSR2006R5 Adapter set (W x H x D) 600 x 2000 x 195 mm Steel 1 pc(s)

Description

Thanks to the side cable chamber external devices can be easily connected in it without having to open the cabinet door.

This text is machine translated.

What kind of Enclosure Parts are you looking for?