• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN EHG015 Enclosure heating 110 V (min) 15 W (W x H x D) 70 x 100 x 50 mm 1 pc(s)

Image similar
Product type
Enclosure heating
Type
EHG015
Min. operating voltage
110 V
Operating voltage
110 V (min)
Power
15 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Enclosure heating

Type

EHG015

Min. operating voltage

110 V

Operating voltage

110 V (min)

15 W

IP20

Width

70 mm

Height

100 mm

Dim

(W x H x D) 70 x 100 x 50 mm

Depth

50 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3311826 nVent HOFFMAN EHG015 Enclosure heating 110 V (min) 15 W (W x H x D) 70 x 100 x 50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3311826 nVent HOFFMAN EHG015 Enclosure heating 110 V (min) 15 W (W x H x D) 70 x 100 x 50 mm 1 pc(s)

Description

The anti-condensation heating EHG is available with a heating capacity of 15 to 150 watt. The wide range makes it easier to find the best heater even for small housings. Water condensation is avoided even in the case of heavy waste in the ambient temperature.

This text is machine translated.

What kind of Electrical Enclosure Heaters are you looking for?