• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN EHG060 Enclosure heating 110 V (min) 60 W (W x H x D) 70 x 175 x 50 mm 1 pc(s)

Image similar
Product type
Enclosure heating
Type
EHG060
Min. operating voltage
110 V
Operating voltage
110 V (min)
Power
60 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Enclosure heating

Type

EHG060

Min. operating voltage

110 V

Operating voltage

110 V (min)

60 W

IP20

Width

70 mm

Height

175 mm

Dim

(W x H x D) 70 x 175 x 50 mm

Depth

50 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309266 nVent HOFFMAN EHG060 Enclosure heating 110 V (min) 60 W (W x H x D) 70 x 175 x 50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3309266 nVent HOFFMAN EHG060 Enclosure heating 110 V (min) 60 W (W x H x D) 70 x 175 x 50 mm 1 pc(s)

Description

Designed for hazardous areas where electronic components must be protected from icy temperatures, condensation and corrosion.

This text is machine translated.

What kind of Electrical Enclosure Heaters are you looking for?