• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN EKSS18104 Free-standing switchboard cabinet 1000 x 1800 x 400 Stainless steel Stainless steel 1 pc(s) Piec

Image similar
Packaging type
Piece
Product type
Free-standing switchboard cabinet
Material
Stainless steel
Width
1000 mm
Height
1800 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Free-standing switchboard cabinet

Features

with door

Material

Stainless steel

IP66

Factory colour

Stainless steel

Width

1000 mm

Height (min.)

1800 mm

Height

1800 mm

Dimensions

1000 x 1800 x 400 mm

Content

1 pc(s)

Type

EKSS18104

Dim

(W x H x D) 1000 x 1800 x 400 mm

Manufacturer part #

EKSS18104

Depth

400 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309745 nVent HOFFMAN EKSS18104 Free-standing switchboard cabinet 1000 x 1800 x 400 Stainless steel Stainless steel 1 pc(s) Piec

User & Safety Instructions

User & Safety Instructions 3309745 nVent HOFFMAN EKSS18104 Free-standing switchboard cabinet 1000 x 1800 x 400 Stainless steel Stainless steel 1 pc(s) Piec

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.