• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN EPF0500 Fastener set 496 x 35 x 25 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Fastener set
Width
496 mm
Height
35 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Fastener set

Width

496 mm

Height

35 mm

Content

1 pc(s)

Type

EPF0500

Dim

(W x H x D) 496 x 35 x 25 mm

Manufacturer part #

EPF0500

Depth

25 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3311836 nVent HOFFMAN EPF0500 Fastener set 496 x 35 x 25 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3311836 nVent HOFFMAN EPF0500 Fastener set 496 x 35 x 25 1 pc(s) Piece

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.