• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN ESFM318 ESFM318 Swivel frame Metal Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Swivel frame
Material
Metal
Height
1600 mm
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Swivel frame

Height

1600 mm

Material

Metal

Factory colour

Grey

Content

1 pc(s)

Type

ESFM318

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3311022 nVent HOFFMAN ESFM318 ESFM318 Swivel frame Metal Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3311022 nVent HOFFMAN ESFM318 ESFM318 Swivel frame Metal Grey 1 pc(s) Piece

Description

A swivel frame for 19" devices that provides additional installation space for these devices and access from the rear to the built-in components and devices when opened. It also provides additional space for cabling and increases the useful depth... For devices that are attached to the swivel frame.

This text is machine translated.

What kind of Enclosure Parts are you looking for?