• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN ESFS408 ESFS408 Swivel frame swivelling Metal 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Swivel frame
Material
Metal
Features
swivelling
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Swivel frame

Features

swivelling

Material

Metal

Content

1 pc(s)

Type

ESFS408

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310154 nVent HOFFMAN ESFS408 ESFS408 Swivel frame swivelling Metal 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3310154 nVent HOFFMAN ESFS408 ESFS408 Swivel frame swivelling Metal 1 pc(s) Piece

Description

A swivel frame for 19" devices that provides additional installation space for these devices and access from the rear to the built-in components and devices when opened. It also offers additional space on the locking side of the 19" profiles, ...to optimize the useful depth for devices that are attached to the swivel frame.

This text is machine translated.

What kind of Enclosure Parts are you looking for?