• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN EXWK138SS6 EXWK138SS6 Window (W x H x D) 267 x 394 x 36 mm 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Window
Width
267 mm
Height
394 mm
Dim
(W x H x D) 267 x 394 x 36 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Window

Height

394 mm

Width

267 mm

Dim

(W x H x D) 267 x 394 x 36 mm

Content

1 pc(s)

Type

EXWK138SS6

Depth

36 mm

IP66

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309284 nVent HOFFMAN EXWK138SS6 EXWK138SS6 Window (W x H x D) 267 x 394 x 36 mm 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3309284 nVent HOFFMAN EXWK138SS6 EXWK138SS6 Window (W x H x D) 267 x 394 x 36 mm 1 pc(s) Single

Description

This EUBS busbar holder is available for one, two or three rails up to 120 x 10 mm. The holder can be mounted either on the top or bottom of the housing. It is available from stock and tested according to IEC 61439. This holder is needed when a high degree of flexibility is needed in the mounting.

This text is machine translated.

What kind of Enclosure Parts are you looking for?