• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN EXWK729SS6 EXWK729SS6 Window with window (W x H x D) 800 x 241 x 36 mm 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Window
Width
800 mm
Height
241 mm
Features
with window
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Window

Height

241 mm

Features

with window

Width

800 mm

Dim

(W x H x D) 800 x 241 x 36 mm

Content

1 pc(s)

Type

EXWK729SS6

Depth

36 mm

IP66

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309285 nVent HOFFMAN EXWK729SS6 EXWK729SS6 Window with window (W x H x D) 800 x 241 x 36 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3309285 nVent HOFFMAN EXWK729SS6 EXWK729SS6 Window with window (W x H x D) 800 x 241 x 36 mm 1 pc(s) Piece

Description

This EUBS busbar holder is available for one, two or three rails up to 120 x 10 mm. The holder can be mounted either on the top or bottom of the housing. It is available from stock and tested according to IEC 61439. This holder is needed when a high degree of flexibility is needed in the mounting.

This text is machine translated.

What kind of Enclosure Parts are you looking for?