• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN LC02 (VE2) LC02 (VE2) Lifter (W x H x D) 100 x 60 x 40 mm Steel 2 pc(s)

Image similar
Product type
Lifter
Width
100 mm
Material
Steel
Height
60 mm
Dim
(W x H x D) 100 x 60 x 40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Lifter

Height

60 mm

Width

100 mm

Dim

(W x H x D) 100 x 60 x 40 mm

Material

Steel

Content

2 pc(s)

Type

LC02 (VE2)

Depth

40 mm

Documents & Downloads

Datasheet

Datasheet 3311367 nVent HOFFMAN LC02 (VE2) LC02 (VE2) Lifter (W x H x D) 100 x 60 x 40 mm Steel 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3311367 nVent HOFFMAN LC02 (VE2) LC02 (VE2) Lifter (W x H x D) 100 x 60 x 40 mm Steel 2 pc(s)

Description

The lifting device for adjacent upright standing cabinets provides for safe lifting.

This text is machine translated.

What kind of Enclosure Parts are you looking for?