• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN MAP0310030PER5 Cabinet 1000 x 1000 x 300 x 300 Steel Grey 1 pc(s) Single

Image similar
Packaging type
Single
Product type
Cabinet
Material
Steel
Width
1000 mm
Height
300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

Cabinet

Features

waterproof

Material

Steel

IP66

Factory colour

Grey

Length

1000 mm

Width

1000 mm

Height (min.)

300 mm

Height

300 mm

Dimensions

1000 x 300 x 300 mm

Content

1 pc(s)

Type

MAP0310030PER5

Dim

(L x W x H) 1000 x 1000 x 300 mm

Manufacturer part #

MAP0310030PER5

Depth

300 mm

Grey

1

300 mm

300 mm

7.04

FALSE

1

2

FALSE

Steel

IK10

IP66

TRUE

FALSE

Powder coating

FALSE

FALSE

FALSE

FALSE

4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309718 nVent HOFFMAN MAP0310030PER5 Cabinet 1000 x 1000 x 300 x 300 Steel Grey 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3309718 nVent HOFFMAN MAP0310030PER5 Cabinet 1000 x 1000 x 300 x 300 Steel Grey 1 pc(s) Single

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.