• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN MAP0310030R5 Cabinet 1000 x 300 x 300 Steel Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Cabinet
Material
Steel
Width
1000 mm
Height
300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Cabinet

Material

Steel

IP66

Factory colour

Grey

Width

1000 mm

Height

300 mm

Dimensions

1000 x 300 x 300 mm

Content

1 pc(s)

Type

MAP0310030R5

Dim

(W x H x D) 1000 x 300 x 300 mm

Manufacturer part #

MAP0310030R5

Depth

300 mm

Grey

1

300 mm

300 mm

7.04

TRUE

1

2

FALSE

Steel

IK10

IP66

TRUE

TRUE

FALSE

Powder coating

FALSE

FALSE

FALSE

FALSE

4

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310120 nVent HOFFMAN MAP0310030R5 Cabinet 1000 x 300 x 300 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3310120 nVent HOFFMAN MAP0310030R5 Cabinet 1000 x 300 x 300 Steel Grey 1 pc(s) Piece

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.