• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN MAS0705026R5 Cabinet 500 x 700 x 260 Steel Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Cabinet
Material
Steel
Width
500 mm
Height
700 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Cabinet

Features

with lock

with mount plate

shockproof

waterproof

Material

Steel

IP66

Factory colour

Grey

Width

500 mm

Height

700 mm

Dimensions

500 x 700 x 260 mm

Weight

22.7 kg

Content

1 pc(s)

Type

MAS0705026R5

Dim

(W x H x D) 500 x 700 x 260 mm

Manufacturer part #

MAS0705026R5

Depth

260 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3309712 nVent HOFFMAN MAS0705026R5 Cabinet 500 x 700 x 260 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3309712 nVent HOFFMAN MAS0705026R5 Cabinet 500 x 700 x 260 Steel Grey 1 pc(s) Piece

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.