• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN MAS1006026R5 Cabinet 600 x 1000 x 260 Steel Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Cabinet
Material
Steel
Width
600 mm
Height
1000 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Cabinet

Features

waterproof

Material

Steel

IP66

Factory colour

Grey

Width

600 mm

Height

1000 mm

Dimensions

600 x 1000 x 260 mm

Content

1 pc(s)

Type

MAS1006026R5

Dim

(W x H x D) 600 x 1000 x 260 mm

Manufacturer part #

MAS1006026R5

Depth

260 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309335 nVent HOFFMAN MAS1006026R5 Cabinet 600 x 1000 x 260 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3309335 nVent HOFFMAN MAS1006026R5 Cabinet 600 x 1000 x 260 Steel Grey 1 pc(s) Piece

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.