• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN MCU2085R5 MCU2085R5 Top panel wire box (W x H x D) 800 x 200 x 500 mm Steel Grey 1 pc(s)

Image similar
Product type
Top panel wire box
Width
800 mm
Material
Steel
Height
200 mm
Dim
(W x H x D) 800 x 200 x 500 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Top panel wire box

Height

200 mm

Width

800 mm

Dim

(W x H x D) 800 x 200 x 500 mm

Material

Steel

Factory colour

Grey

Content

1 pc(s)

Type

MCU2085R5

Depth

500 mm

Grey

800

Base front/back

200 mm

500 mm

800 mm

500 mm

Steel

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3311095 nVent HOFFMAN MCU2085R5 MCU2085R5 Top panel wire box (W x H x D) 800 x 200 x 500 mm Steel Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3311095 nVent HOFFMAN MCU2085R5 MCU2085R5 Top panel wire box (W x H x D) 800 x 200 x 500 mm Steel Grey 1 pc(s)

Description

This frame provides additional space at the top and can be separated from the cabinet. It has a universal hole pattern for easy mounting of accessories.

This text is machine translated.

What kind of Enclosure Parts are you looking for?